PDP SEO Portlet

STTH4L06

Diode Switching 600V 10A 2-Pin DO-201AD Ammo

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH4L06
Secondary Manufacturer Part#: STTH4L06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH4L06, which uses ST Turbo 2 600 V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections.Packaged in DO-201AD and DO-15, this device is intended for use as a free wheeling diode in power supplies and other power switching applications.

  • Ultrafast switching
  • Low forward voltage drop
  • Low leakage current (platinum doping)
  • High operating junction temperature
  • Technical Attributes

    Find Similar Parts

    Description Value
    4
    DO-27 (DO-201AD)
    Single
    80
    1.3
    2
    175 °C
    600
    75

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:6600  Mult:600  
    USD $:
    6600+
    $0.2548
    13200+
    $0.25046
    26400+
    $0.24658
    52800+
    $0.24282
    105600+
    $0.23888