PDP SEO Portlet

STTH3R04S

Ultrafast Diode, 400 V, 3 A, Single, 1.5 V, 18 ns, 60 A, DO-214AB (SMC), 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH3R04S
Secondary Manufacturer Part#: STTH3R04S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STTH3R04S is an ultrafast recovery diode in a 2 pin SMC package. The STTH3R04 series uses ST's new 400V planar Pt doping technology. The STTH3R04 is specially suited for switching mode base drive and transistor circuits. This device is intended for use in

  • Repetitive peak reverse voltage is 400V
  • Average forward current is 3A
  • Forward voltage drop of 0.9 V max at 3A
  • Reverse recovery time trr (max) of 18ns
  • Maximum operating junction temperature of 175°C
  • Maximum r

Technical Attributes

Find Similar Parts

Description Value
3
SMC
Single
60
1.5
2
175 °C
400
35

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09624
5000+
$0.09357
10000+
$0.09229
20000+
$0.09168
40000+
$0.0912