STTH3R02RL
Fast / Ultrafast Diode, 200 V, 3 A, Single, 1 V, 16 ns, 75 A, DO-201AD, 2 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: STTH3R02RL
Secondary Manufacturer Part#: STTH3R02RL
- RoHS 10 Compliant
- Tariff Charges
The STTH3R02 uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits.Packaged in DO-201AD, DO-15, and SMC, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-27 (DO-201AD) | ||
| Single | ||
| 75 | ||
| 1 | ||
| 2 | ||
| 175 °C | ||
| 200 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |