PDP SEO Portlet

STTH3L06UFY

Standard Recovery Diode, 600 V, 3 A, Single, 1.4 V, 70 ns, 30 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH3L06UFY
Secondary Manufacturer Part#: STTH3L06UFY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH3L06UFY is a Turbo 2 Ultrafast High-voltage Rectifier dedicated to energy recovery in automotive application housed in SMB flat to improve space saving. It is especially designed for clamping function in energy recovery block. The compromise between forward voltage drop and recovery time offers optimized performances.

  • Low conduction losses
  • High surge capability
  • Low leakage current
  • High junction temperature
  • VRRM guaranteed from -40 to 175°C temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.19188
10000+
$0.1909
20000+
$0.18993
40000+
$0.18895
80000+
$0.18797