PDP SEO Portlet

STTH3L06U

Diode Switching 600V 3A 2-Pin SMB T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH3L06U
Secondary Manufacturer Part#: STTH3L06U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH3L06U is a Turbo-2 ultra-fast High-voltage Rectifier especially suited as boost diode in discontinuous or critical mode power factor corrections. This device is intended for use as a free-wheeling diode in power supplies and other power switching applications.

  • Ultra-fast switching
  • Low forward voltage drop
  • Low thermal resistance
  • Low leakage current (platinum doping)

Technical Attributes

Find Similar Parts

Description Value
3
SMB
Single
60
1.3
2
175 °C
600
85

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.09545
15000+
$0.09496
30000+
$0.09448
60000+
$0.09399
120000+
$0.0935