PDP SEO Portlet

STTH3L06S

Fast / Ultrafast Diode, 600 V, 3 A, Single, 1.3 V, 85 ns, 60 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH3L06S
Secondary Manufacturer Part#: STTH3L06S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH3L06S is a Turbo-2 ultra-fast High-voltage Rectifier especially suited as boost diode in discontinuous or critical mode power factor corrections. This device is intended for use as a free-wheeling diode in power supplies and other power switching applications.

  • Ultra-fast switching
  • Low forward voltage drop
  • Low thermal resistance
  • Low leakage current (platinum doping)

Technical Attributes

Find Similar Parts

Description Value
3
SMC
Single
60
1.3
2
175 °C
600
85

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.10094
5000+
$0.10042
10000+
$0.09991
20000+
$0.0994
40000+
$0.09888