PDP SEO Portlet

STTH3L06

Diode Switching 600V 3A 2-Pin DO-201AD Ammo

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH3L06
Secondary Manufacturer Part#: STTH3L06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH3L06, which is using ST Turbo 2 600V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections.This device is intended for use as a free wheeling diode in power supplies and other power switching applications.

  • Ultrafast switching
  • Low forward voltage drop
  • Low thermal resistance
  • Low leakage current (platinium doping)
  • Technical Attributes

    Find Similar Parts

    Description Value
    3
    DO-27 (DO-201AD)
    Single
    70
    1.3
    2
    175 °C
    600
    85

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:6600  Mult:600  
    USD $:
    6600+
    $0.31613
    13200+
    $0.31075
    26400+
    $0.30594
    52800+
    $0.30127
    105600+
    $0.29638