PDP SEO Portlet

STTH310S

Fast / Ultrafast Diode, 1 kV, 3 A, Single, 1.7 V, 75 ns, 45 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH310S
Secondary Manufacturer Part#: STTH310S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH310S is a high-efficiency Ultra-fast Rectifier especially suited for free-wheeling, clamping, snubbering, demagnetization in power supplies and other power switching applications.

  • Planar technology
  • Low forward voltage drop
  • High reliability
  • High surge current capability
  • Soft switching for reduced EMI disturbances

Technical Attributes

Find Similar Parts

Description Value
3 A
SMC
Single
45 A
1.7 V
2
175 °C
1 kV
75 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11858
5000+
$0.11798
10000+
$0.11737
20000+
$0.11676
40000+
$0.11616