PDP SEO Portlet

STTH310RL

Fast / Ultrafast Diode, 1 kV, 3 A, Single, 1.7 V, 75 ns, 55 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH310RL
Secondary Manufacturer Part#: STTH310RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH310, which uses ST ultrafast high voltage planar technology, is specially suited for free-wheeling, clamping, snubbering, demagnetization in power supplies and other power switching applications.

  • Low forward voltage drop
  • High reliability
  • High surge current capability
  • Soft switching for reduced EMI disturbances
  • Planar technology
  • Technical Attributes

    Find Similar Parts

    Description Value
    3
    DO-27 (DO-201AD)
    Single
    55
    1.7
    2
    175 °C
    1
    75

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  7600.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:5700  Mult:1900  
    USD $:
    5700+
    $0.32267
    11400+
    $0.31717
    22800+
    $0.31226
    45600+
    $0.3075
    91200+
    $0.3025