PDP SEO Portlet

STTH30W02CW

Diode Switching 200V 30A 3-Pin(3+Tab) TO-247 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH30W02CW
Secondary Manufacturer Part#: STTH30W02CW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH30W02CW, uses ST Turbo 2, 200 V technology. It is especially suited to be used for DC/DC and DC/AC converters in secondary stage of MIG/MMA/TIG welding machine. Housed in ST's TO-247, this device offers high power integration for all welding machines and industrial applications.

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching losses
  • ECOPACK® 2 compliant component
  • Technical Attributes

    Find Similar Parts

    Description Value
    30
    TO-247
    Dual Common Cathod
    140
    1.4
    3
    175 °C
    200
    25

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:1200  Mult:600  
    USD $:
    1200+
    $0.78857
    2400+
    $0.74595
    4800+
    $0.72632
    9600+
    $0.70769
    19200+
    $0.69