PDP SEO Portlet

STTH30R02DJF-TR

Diode Switching 200V 30A 8-Pin Power FLAT T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH30R02DJF-TR
Secondary Manufacturer Part#: STTH30R02DJF-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High performance diode suited for high frequency DC to DC converters. Packaged in PowerFLAT 5x6, this device is intended for use in low voltage high frequency inverters.

  • Intended for use in low voltage high frequency inverters
  • Low losses
  • High TJ
  • High surge current capability
  • High energy avalanche capability
  • 1mm package thickness
  • ECOPACK®2 compliant component

Technical Attributes

Find Similar Parts

Description Value
30
PowerFLAT
Single Dual Anode
300
1.15
8
175 °C
200
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.7588
6000+
$0.74587
12000+
$0.73432
24000+
$0.72313
48000+
$0.71138