PDP SEO Portlet

STTH30L06GY-TR

Standard Recovery Diode, 600 V, 30 A, Single, 1.55 V, 90 ns, 300 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH30L06GY-TR
Secondary Manufacturer Part#: STTH30L06GY-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH30L06 uses ST Turbo 2 600 V technology and is especially suited for use in rectification and discontinuous mode PFC boost diode for automotive applications.

  • AEC-Q101 qualified
  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces switching and conduction losses
  • ECOPACK® 2 compliant component (DO-247)
  • Technical Attributes

    Find Similar Parts

    Description Value
    30
    TO-263 (D2PAK)
    Single Dual Anode
    300
    1.55
    3
    175 °C
    AEC-Q101
    600
    90

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  1000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.11333
    2000+
    $1.0915
    4000+
    $1.07603
    8000+
    $1.06099
    16000+
    $1.04375