PDP SEO Portlet

STTH302S

Fast / Ultrafast Diode, 200 V, 3 A, Single, 950 mV, 35 ns, 100 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH302S
Secondary Manufacturer Part#: STTH302S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH302S, which is using ST's new 200V planar technology, is specially suited for switching mode base drive & transistor circuits.The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
  • Technical Attributes

    Find Similar Parts

    Description Value
    3
    SMC
    Single
    100
    950
    2
    175 °C
    200
    35

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.11269
    10000+
    $0.10956
    20000+
    $0.10806
    40000+
    $0.1075
    80000+
    $0.10694