PDP SEO Portlet

STTH3012W

Fast / Ultrafast Diode, 1.2 KV, 30 A, Single, 2.25 V, 57 ns, 210 A, TO-247

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH3012W
Secondary Manufacturer Part#: STTH3012W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.Such d

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Technical Attributes

    Find Similar Parts

    Description Value
    30 A
    DO-247
    Single
    210 A
    2.25 V
    2
    175 °C
    1.2 kV
    115 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $1.72143
    1200+
    $1.62838
    2400+
    $1.58553
    4800+
    $1.54487
    9600+
    $1.50625