PDP SEO Portlet

STTH3012D

Diode Switching 1.2KV 30A 2-Pin(2+Tab) TO-220AC Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH3012D
Secondary Manufacturer Part#: STTH3012D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH3012D is an Ultrafast Recovery Diode with epoxy (UL94V-0) case. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy-duty applications that demand long term reliability. Such demanding applications include industrial power supplies and similar mission-critical systems that require rectification and freewheeling. It also fits into auxiliary functions such as snubber, bootstrap and demagnetization applications. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature

Technical Attributes

Find Similar Parts

Description Value
30
TO-220AC
Single
210
2.25
2
175 °C
1.2
115

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.19286
2000+
$1.12838
4000+
$1.09868
8000+
$1.07051
16000+
$1.04375