PDP SEO Portlet

STTH3010PI

Diode Switching 1KV 30A 2-Pin(2+Tab) DOP3I Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH3010PI
Secondary Manufacturer Part#: STTH3010PI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH3010PI is an Ultrafast Recovery Diode with high reverse voltage capability. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy-duty applications that demand long term reliability. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

  • High frequency and high pulsed current operation
  • High junction temperature
  • Very low conduction and switching losses
  • 50A RMS forward current
  • 1.8°C/W Junction to case thermal resistance

Technical Attributes

Find Similar Parts

Description Value
30
DOP-3I
Single
180
2
2
175 °C
1
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$2.2312
1200+
$2.19318
2400+
$2.15923
4800+
$2.1263
9600+
$2.09175