PDP SEO Portlet

STTH3010D

Diode Switching 1KV 30A 2-Pin(2+Tab) TO-220AC Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH3010D
Secondary Manufacturer Part#: STTH3010D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.Such demanding applications include industrial power supplies, motor control, and similar mission-critical systems that require rectification and freewheeling. These diodes also fit into auxiliary functions such as snubber, bootstrap, and demagnetization applications.The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated package: DOP3I Electrical insulation = 2500 VRMSCapacitance = 12 pF
  • Technical Attributes

    Find Similar Parts

    Description Value
    30
    TO-220AC
    Single
    180
    2
    2
    175 °C
    1
    100

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.13387
    2000+
    $1.11455
    4000+
    $1.09729
    8000+
    $1.08056
    16000+
    $1.063