PDP SEO Portlet

STTH3006W

Diode Switching 600V 30A 2-Pin DO-247 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH3006W
Secondary Manufacturer Part#: STTH3006W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH3006 uses ST Turbo 2 600 V technology and is especially suited for use in switching power supplies, and industrial applications, such as rectification and continuous mode PFC boost diode.

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces switching and conduction losses
  • Package insulation voltage:
  • DOP3I : 2500 VRMS
  • Technical Attributes

    Find Similar Parts

    Description Value
    30
    DO-247
    Single
    300
    1.85
    2
    175 °C
    600
    70

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $1.41493
    1200+
    $1.39083
    2400+
    $1.36929
    4800+
    $1.34841
    9600+
    $1.3265