PDP SEO Portlet

STTH3002CT

Diode Switching 200V 30A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH3002CT
Secondary Manufacturer Part#: STTH3002CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual center tab rectifier suited for switch mode power supplies and high frequency DC to DC converters.Packaged in TO-220AB, TO-247, I2PAK, D2PAK, and TOP3I, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection

  • Suited for SMPS
  • Low losses
  • Low forward and reverse recovery times
  • High surge current capability
  • High junction temperature
  • Insulated version TOP3I: Insulated voltage: 2500 Vrms Capacitance 12 pF
  • Technical Attributes

    Find Similar Parts

    Description Value
    30
    TO-220AB
    Dual Common Cathod
    180
    1.18
    3
    175 °C
    200
    22

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.88001
    2000+
    $0.76868
    4000+
    $0.75677
    8000+
    $0.74524
    16000+
    $0.73312