PDP SEO Portlet

STTH2R06A

Fast / Ultrafast Diode, 600 V, 2 A, Single, 1.7 V, 50 ns, 30 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH2R06A
Secondary Manufacturer Part#: STTH2R06A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH2R06A is a Turbo-2 high-efficiency Ultra-fast Diode especially suited for switching mode base drive and transistor circuits. It is intended for use in high frequency inverters, free-wheeling and polarity protection.

  • Planar Pt doping technology
  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
  • Band indicates cathode

Technical Attributes

Find Similar Parts

Description Value
2
SMA
Single
30
1.7
2
175 °C
600
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.05916
20000+
$0.05751
40000+
$0.05673
80000+
$0.05596
160000+
$0.05521