PDP SEO Portlet

STTH2R06

Diode Switching 600V 2A 2-Pin DO-41 Ammo

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH2R06
Secondary Manufacturer Part#: STTH2R06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH2R06 uses ST Turbo 2 600 V planar Pt doping technology. It is specially suited for switching mode base drive and transistor circuits.Packaged in axial, SMA, SMB and SMC, this device is intended for use in high frequency inverters, free wheeling and polarity protection.

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
  • Technical Attributes

    Find Similar Parts

    Description Value
    2
    DO-41 (DO-204AL)
    Single
    40
    1.7
    2
    175 °C
    600
    50

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:12000  Mult:2000  
    USD $:
    12000+
    $0.24293
    24000+
    $0.23879
    48000+
    $0.2351
    96000+
    $0.23151
    192000+
    $0.22775