PDP SEO Portlet

STTH2R02U

Fast / Ultrafast Diode, 200 V, 2 A, Single, 1 V, 23 ns, 75 A, DO-214AA (SMB)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH2R02U
Secondary Manufacturer Part#: STTH2R02U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH2R02 uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits. Packaged in DO-15, SMA, and SMB, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

  • Very low conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • High junction temperature
  • ECOPACK®2 compliant
  • Typically used at switching diode, LED Lighting, auxiliary power supply, flyback diode

Technical Attributes

Find Similar Parts

Description Value
2 A
SMB
Single
75 A
1 V
2
175 °C
200 V
30 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.0593
20000+
$0.05765
40000+
$0.05686
80000+
$0.05636
160000+
$0.05606