PDP SEO Portlet

STTH2R02AFY

Fast / Ultrafast Diode, 200 V, 2 A, Single, 1.02 V, 20 ns, 50 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH2R02AFY
Secondary Manufacturer Part#: STTH2R02AFY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH2R02AF-Y, implementing ST’s new 200 V planar technology, is especially suited for switching mode base drive and transistor circuits. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications in automotive functions.

Low conduction losses Negligible switching losses Low forward and reverse recovery times High junction temperature AEC-Q101 qualified ECOPACK®2 compliant component PPAP capable

Technical Attributes

Find Similar Parts

Description Value
2
SOD-128Flat
Single
50
1.02
2
175 °C
AEC-Q101
200
22

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.09263
18000+
$0.09006
36000+
$0.08882
72000+
$0.08762
144000+
$0.08645