PDP SEO Portlet

STTH2R02A

Fast / Ultrafast Diode, 200 V, 2 A, Single, 1 V, 15 ns, 75 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH2R02A
Secondary Manufacturer Part#: STTH2R02A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH2R02A is an Ultra-fast Recovery Diode especially suited for switching mode base drive and transistor circuits. It is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection.

  • Planar Pt doping technology
  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature

Technical Attributes

Find Similar Parts

Description Value
2
SMA
Single
75
1
2
175 °C
200
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  110000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.06184
10000+
$0.05106
20000+
$0.05036
40000+
$0.04968
80000+
$0.04901