PDP SEO Portlet

STTH2L06UFY

Standard Recovery Diode, 600 V, 2 A, Single, 1.4 V, 70 ns, 30 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH2L06UFY
Secondary Manufacturer Part#: STTH2L06UFY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH2L06-Y is an ultrafast recovery power rectifier dedicated to energy recovery inautomotive application housed in SMBflat to improve space saving.It is especially designed for clamping function in energy recovery block.The compromise between forward voltage drop and recovery time offers optimizedperformances.

  • Ultrafast recovery
  • Low conduction losses
  • High surge capability
  • Low leakage current
  • High junction temperature
  • AEC-Q101 qualified
  • ECOPACK® 2 compliant component
  • VRRMguaranteed from -40 to +175 °C
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 372 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $0.15817
    10000+
    $0.15736
    20000+
    $0.15656
    40000+
    $0.15575
    80000+
    $0.15494