STTH2L06U
Fast / Ultrafast Diode, 600 V, 2 A, Single, 1.3 V, 85 ns, 35 A
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: STTH2L06U
Secondary Manufacturer Part#: STTH2L06U
- RoHS 10 Compliant
- Tariff Charges
The STTH2L06 is using ST Turbo 2 600 V planar Pt doping technology. It is specially suited for SMPS and base drive transistor circuits.Packaged in axial, SMA and SMB, this device is intended for use in high frequency inverters, free wheeling and polarity protection.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| SMB | ||
| Single | ||
| 35 | ||
| 1.3 | ||
| 2 | ||
| 175 °C | ||
| 600 | ||
| 85 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |