PDP SEO Portlet

STTH2L06A

Fast / Ultrafast Diode, 600 V, 2 A, Single, 1.3 V, 85 ns, 35 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH2L06A
Secondary Manufacturer Part#: STTH2L06A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH2L06 is using ST Turbo 2 600 V planar Pt doping technology. It is specially suited for SMPS and base drive transistor circuits.Packaged in axial, SMA and SMB, this device is intended for use in high frequency inverters, free wheeling and polarity protection.

  • High efficiency ultrafast diode specially suited for SMPS and base drive transistor circuits
  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature

Technical Attributes

Find Similar Parts

Description Value
2
SMA
Single
35
1.3
2
175 °C
600
85

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0684
10000+
$0.06806
20000+
$0.06771
40000+
$0.06736
80000+
$0.06701