PDP SEO Portlet

STTH212U

Fast / Ultrafast Diode, 1.2 KV, 2 A, Single, 1.75 V, 75 ns, 40 A, DO-214AA (SMB)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH212U
Secondary Manufacturer Part#: STTH212U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH212U is a high voltage Ultrafast Diode features low forward voltage drop, high surge current capability and soft switching for reduced EMI disturbances. It uses ST ultrafast high voltage planar technology. This diode will reduce the losses in high switching frequency operations.

  • High reliability
  • 850V RMS voltage
  • 25°C/W Junction to lead thermal resistance

Technical Attributes

Find Similar Parts

Description Value
2 A
SMB
Single
40 A
1.75 V
2
175 °C
1.2 kV
75 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  32500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09163
5000+
$0.08908
10000+
$0.08786
20000+
$0.08668
40000+
$0.08552