STTH212S
Fast / Ultrafast Diode, 1.2 kV, 2 A, Single, 1.75 V, 75 ns, 40 A
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: STTH212S
Secondary Manufacturer Part#: STTH212S
- RoHS 10 Compliant
- Tariff Charges
The STTH212S is a high voltage Ultrafast Diode features low forward voltage drop, high surge current capability and soft switching for reduced EMI disturbances. It uses ST ultrafast high voltage planar technology. This diode will reduce the losses in high switching frequency operations.
- High reliability
- 850V RMS voltage
- 20°C/W Junction to lead thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| SMC | ||
| Single | ||
| 40 A | ||
| 1.75 V | ||
| 2 | ||
| 175 °C | ||
| 1.2 kV | ||
| 75 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |