PDP SEO Portlet

STTH2003CT

Fast / Ultrafast Diode, 300 V, 20 A, Dual Common Cathode, 1 V, 35 ns, 110 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH2003CT
Secondary Manufacturer Part#: STTH2003CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual center tap fast recovery epitaxial diodes suited for switch mode power supply and high frequency DC/DC converters.Packaged in TO-220AB, TO-220FPAB, I2PAK or D2PAK, this device is especially intended for secondary rectification.

  • Combines highest recovery and reverse voltage performance
  • Ultra-fast, soft and noise-free recovery
  • Insulated package: TO-220FPAB
  • Insulating voltage = 2000 VRMS sine
  • ECOPACK®2 compliant component for D²PAK on demand
  • Technical Attributes

    Find Similar Parts

    Description Value
    20
    TO-220AB
    Dual Common Cathod
    110
    1.25
    3
    175 °C
    300
    35

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  184.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1  
    USD $:
    1000+
    $0.98
    2000+
    $0.975
    4000+
    $0.97
    8000+
    $0.965
    16000+
    $0.96