PDP SEO Portlet

STTH2002G-TR

Diode Switching 200V 20A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH2002G-TR
Secondary Manufacturer Part#: STTH2002G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This single rectifier is suited for switch mode power supply and high frequency DC to DC converters. Packaged in D2PAK, TO-220AC and insulated TO-220AC, this device is intended for low voltage, high frequency inverters, free wheeling and polarity protection applications.

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces switching and conduction losses
  • High Tj
  • Insulating voltage: 2500 V rms
  • Capacitance: 7 pF
  • Technical Attributes

    Find Similar Parts

    Description Value
    20
    TO-263 (D2PAK)
    Single
    175
    1.1
    3
    175 °C
    200
    40

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.5516
    4000+
    $0.5422
    8000+
    $0.53381
    16000+
    $0.52567
    32000+
    $0.51712