PDP SEO Portlet

STTH1R06U

Fast / Ultrafast Diode, 600 V, 1 A, Single, 1 V, 45 ns, 25 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH1R06U
Secondary Manufacturer Part#: STTH1R06U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH1R06U is a Turbo-2 high-voltage Ultra-fast Rectifier especially suited as boost diode in power factor correction circuitry. The device is also intended for use as a free-wheeling diode in power supplies and other power switching applications.

  • Ultra-fast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching and conduction losses

Technical Attributes

Find Similar Parts

Description Value
1 A
SMB
Single
20 A
1.7 V
2
175 °C
600 V
45 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.0505
5000+
$0.0491
10000+
$0.04842
20000+
$0.04777
40000+
$0.04713