PDP SEO Portlet

STTH1R06RL

Diode Switching 600V 1A 2-Pin DO-41 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH1R06RL
Secondary Manufacturer Part#: STTH1R06RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH1R06, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in power factor correction circuitry.The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching and conduction losses
  • Technical Attributes

    Find Similar Parts

    Description Value
    1
    DO-41 (DO-204AL)
    Single
    25
    1.7
    2
    175 °C
    600
    45

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:15000  Mult:5000  
    USD $:
    15000+
    $0.1484
    30000+
    $0.14587
    60000+
    $0.14361
    120000+
    $0.14142
    240000+
    $0.13912