STTH1R06A
Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 25 ns, 20 A
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: STTH1R06A
- RoHS 10 Compliant
- Tariff Charges
The STTH1R06A is a Turbo 2 high voltage Rectifier Diode features ultrafast switching, low reverse recovery current, low thermal resistance and reduces switching and conduction losses. It is specially suited as boost diode in power factor correction circuitry.
- 75µA Maximum reverse current
- 7A Forward RMS current
- 30°C/W Junction-to-lead thermal resistance
- 175°C Maximum operating junction temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-214AC (SMA) | ||
| null | ||
| Surface Mount | ||
| 20 A | ||
| 1.7 V | ||
| null | ||
| 175 °C | ||
| 20 A | ||
| null | ||
| null | ||
| 600 V | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |