PDP SEO Portlet

STTH1R04U

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1.5 V, 30 ns, 30 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH1R04U
Secondary Manufacturer Part#: STTH1R04U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1A, 400V ultrafast recovery diode is specially suited for switching mode base drive and transistor circuits. It is ideal for use low voltage, high frequency inverters, free wheeling and polarity protection.

  • Negligible switching losses
  • Low forward voltage drop
  • High junction temperature
  • Typical applications are switching diode, telecom power

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.05584
20000+
$0.05429
40000+
$0.05355
80000+
$0.05282
160000+
$0.05212