STTH1R04AY
Fast / Ultrafast Diode, 400 V, 1 A, Single, 1.6 V, 30 ns, 30 A
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: STTH1R04AY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SMA | ||
| null | ||
| Surface Mount | ||
| 37 A | ||
| 1.6 V | ||
| null | ||
| 175 °C | ||
| 30 A | ||
| null | ||
| null | ||
| 400 V | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |