PDP SEO Portlet

STTH1R04A

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1.5 V, 30 ns, 30 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH1R04A
Secondary Manufacturer Part#: STTH1R04A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH1R04 series uses ST's new 400 V planar Pt doping technology. The STTH1R04 is specially suited for switching mode base drive and transistor circuits.Packaged in axial and surface mount packages, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
  • Technical Attributes

    Find Similar Parts

    Description Value
    1
    SMA
    Single
    30
    1.5
    2
    175 °C
    400
    30

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  50000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $0.04032