STTH1R02ZFY
Fast / Ultrafast Diode, 200 V, 1 A, Single, 1 V, 32 ns, 25 A
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: STTH1R02ZFY
Secondary Manufacturer Part#: STTH1R02ZFY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-123FL | ||
| Single | ||
| 25 | ||
| 1 | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 200 | ||
| 32 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |