PDP SEO Portlet

STTH1R02U

Fast / Ultrafast Diode, 200 V, 1.5 A, Single, 1.2 V, 30 ns, 60 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH1R02U
Secondary Manufacturer Part#: STTH1R02U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH1R02U is an Ultra-fast Recovery Diode uses ST's new 200 V planar Pt™ doping technology and especially suited for switching mode base drive and transistor circuits. It is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection.

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature

Technical Attributes

Find Similar Parts

Description Value
1.5
SMB
Single
60
1
2
175 °C
200
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.07007
20000+
$0.06971
40000+
$0.06936
80000+
$0.069
160000+
$0.06864