STTH1R02QRL
Fast / Ultrafast Diode, 200 V, 1.5 A, Single, 1 V, 30 ns, 60 A
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: STTH1R02QRL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 A | ||
| DO-15 | ||
| null | ||
| Through Hole | ||
| 60 A | ||
| 1.2 V | ||
| 2 Pins | ||
| 175 °C | ||
| 60 A | ||
| null | ||
| null | ||
| 200 V | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |