PDP SEO Portlet

STTH1R02A

Diode Switching 200V 1.5A 2-Pin SMA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH1R02A
Secondary Manufacturer Part#: STTH1R02A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH1R02 uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits. Packaged in DO-41, DO-15, SMA, and SMB, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.5
    SMA
    Single
    60
    1
    2
    175 °C
    200
    30

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  90000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $0.03952