PDP SEO Portlet

STTH1L06U

Standard Recovery Diode, 600 V, 1 A, Single, 1.3 V, 80 ns, 20 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH1L06U
Secondary Manufacturer Part#: STTH1L06U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH1L06U is a Turbo 2 Ultrafast High-voltage Rectifier specially suits as boost diode in discontinuous or critical mode power factor corrections. The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.

  • Low reverse recovery current
  • Reduces switching and conduction losses
  • Low thermal resistance

Technical Attributes

Find Similar Parts

Description Value
1
SMB
Single
20
1.3
2
175 °C
600
80

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  112500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.05135
5000+
$0.05109
10000+
$0.05083
20000+
$0.05057
40000+
$0.0503