PDP SEO Portlet

STTH1L06RL

Diode Switching 600V 1A 2-Pin DO-41 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH1L06RL
Secondary Manufacturer Part#: STTH1L06RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH1L06/U/A, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections.The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

  • Ultrafast switching
  • Low reverse recovery current
  • Reduces switching and conduction losses
  • Low thermal resistance
  • Technical Attributes

    Find Similar Parts

    Description Value
    1
    DO-41 (DO-204AL)
    Single
    30
    1.3
    2
    175 °C
    600
    80

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:15000  Mult:5000  
    USD $:
    15000+
    $0.1432
    30000+
    $0.14076
    60000+
    $0.13858
    120000+
    $0.13647
    240000+
    $0.13425