PDP SEO Portlet

STTH15R06FP

Diode Switching 600V 15A 2-Pin(2+Tab) TO-220FPAC Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH15R06FP
Secondary Manufacturer Part#: STTH15R06FP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH15R06D/FP, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in continuous mode power factor corrections and hard switching conditions.The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

  • Ultrafast switching
  • Low reverse recovery current
  • Reduces switching losses
  • Low thermal resistance
  • Technical Attributes

    Find Similar Parts

    Description Value
    15
    TO-220FPAC
    Single
    150
    2.9
    2
    175 °C
    600
    50

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.71627
    2000+
    $0.70406
    4000+
    $0.69316
    8000+
    $0.68259
    16000+
    $0.6715