STTH15R06D
Ultrafast Diode, 600 V, 15 A, Single, 2.9 V, 50 ns, 150 A, TO-220AC, 2 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: STTH15R06D
Secondary Manufacturer Part#: STTH15R06D
- RoHS 10 Compliant
- Tariff Charges
STTH15R06D is a Turbo 2 ultrafast high voltage rectifier in a 2 pin TO-220AC package. The STTH15R06D, which is using ST Turbo 2 600V technology, is specially suited as boost diode in continuous mode power factor corrections and hard switching conditions.
- Repetitive peak reverse voltage is 600V
- Average forward current is 15A
- Forward voltage drop of 1.8V
- Reverse recovery time trr (max) of 50ns
- Low reverse recovery current
- Reduces switching losses
- Low t
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| TO-220AC | ||
| Single | ||
| 150 | ||
| 2.9 | ||
| 2 | ||
| 175 °C | ||
| 600 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |