PDP SEO Portlet

STTH15AC06CT

Diode Switching 600V 15A 3-Pin TO-220AB Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH15AC06CT
Secondary Manufacturer Part#: STTH15AC06CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH15AC06C uses ST Turbo 2 600 V technology and is suited as a boost diode in air conditioning equipment for continuous mode interleaved power factor correction.The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.

  • Ultrafast switching
  • Low reverse recovery current
  • Reduces switching and conduction losses
  • Low thermal resistance
  • insulated package TO-220FPAB:
  • Insulated voltage: 2500 VDC
  • Technical Attributes

    Find Similar Parts

    Description Value
    15
    TO-220AB
    Dual Common Cathod
    80
    2.2
    3
    175 °C
    600
    50

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.46814
    4000+
    $0.44284
    8000+
    $0.43118
    16000+
    $0.42013
    32000+
    $0.40962