PDP SEO Portlet

STTH1512W

Fast / Ultrafast Diode, 1.2 kV, 15 A, Single, 1.2 V, 53 ns, 150 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH1512W
Secondary Manufacturer Part#: STTH1512W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH1512W is a high-quality Ultra-fast Recovery Diode with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics makes it ideal for heavy duty applications that demand long term reliability. Such demanding applications include industrial power supplies and similar mission-critical systems that require rectification and free-wheeling. It also fits into auxiliary functions such as snubber, bootstrap and demagnetization applications. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

  • Soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature

Technical Attributes

Find Similar Parts

Description Value
15
DO-247
Single
200
2.1
2
175 °C
1.2
105

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1200  Mult:600  
USD $:
1200+
$1.2328
2400+
$1.2118
4800+
$1.19303
9600+
$1.17484
19200+
$1.15575