PDP SEO Portlet

STTH1506DPI

Diode Switching 600V 15A 2-Pin(2+Tab) DOP3I Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH1506DPI
Secondary Manufacturer Part#: STTH1506DPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TURBOSWITCH “H” is an ultra high performance diode composed of two 300V dice in series. TURBOSWITCH “H” family drastically cuts losses in the associated MOSFET when run at high dIF/dt.

  • ESPECIALLY SUITED AS BOOST DIODE IN CONTINUOUS MODE POWER FACTOR CORRECTORS AND HARD SWITCHING CONDITIONS
  • DESIGNED FOR HIGH DI/DT OPERATION. HYPERFAST RECOVERY CURRENT TO COMPETE WITH SIC DEVICES. ALLOWS DOWNSIZING OF MOSFET AND HEATSINKS
  • INTERNAL CERAMIC INSULATED DEVICES WITH EQUAL THERMAL CONDITIONS FOR BOTH 300V DIODES
  • INSULATION (2500VRMS) ALLOWS PLACEMENT ON SAME HEATSINK AS MOSFET AND FLEXIBLE HEATSINKING ON COMMON OR SEPARATE HEATSINK
  • STATIC AND DYNAMIC EQUILIBRIUM OF INTERNAL DIODES ARE WARRANTED BY DESIGN
  • PACKAGE CAPACITANCE: C=16pF
  • Technical Attributes

    Find Similar Parts

    Description Value
    15
    DOP-3I
    Single
    130
    3.6
    2
    150 °C
    600
    35

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $3.61387
    1200+
    $3.55229
    2400+
    $3.49729
    4800+
    $3.44396
    9600+
    $3.388