PDP SEO Portlet

STTH1502FP

Fast / Ultrafast Diode, 200 V, 15 A, Single, 1.3 V, 20 ns, 150 A, TO-220FPAC, 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH1502FP
Secondary Manufacturer Part#: STTH1502FP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH1502 uses ST's new 200V planar Pt doping technology, and is specially suited for switching mode base drive and transistor circuits.Packaged in TO-220AC, TO-220FPAC, and TO-220 Ins, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery time
  • High junction temperature
  • Insulated packages TO-220FPAC Electrical insulation 2000 VDC TO-220AC Ins Electrical insulation 2500 VRMS
  • Technical Attributes

    Find Similar Parts

    Description Value
    15
    TO-220FPAC
    Single
    150
    1.1
    2
    175 °C
    200
    36

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.42787
    4000+
    $0.42058
    8000+
    $0.41406
    16000+
    $0.40775
    32000+
    $0.40112