PDP SEO Portlet

STTH12T06DI

Diode Switching 600V 12A 2-Pin TO-220AC Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH12T06DI
Secondary Manufacturer Part#: STTH12T06DI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is part of ST's second generation of 600 V tandem diodes. It has ultralow switching-losses with a minimized QRR(6.5 nC) that makes it perfect for use in circuits working in hard-switching mode. In particular the VF/QRRtrade-off positions this device between standard ultrafast diodes and silicon-carbide Schottky rectifiers in terms of price/performance ratio.The device offers a new positioning giving more flexibility to power-circuit designers looking for good performance while still respecting cost constraints.Featuring ST's Turbo 2 600 V technology, the device is particularly suited as a boost diode in continuous conduction mode power factor correction circuits.

  • High voltage rectifier
  • Tandem diodes in series
  • Very low switching losses
  • Insulated device with internal ceramic
  • Equal thermal conditions for both 300 V diodes
  • Static and dynamic equilibrium of internal diodes are warranted by design
  • Insulated package:
  • Capacitance: 7 pF
  • Insulated voltage: 2500 V rms
  • Technical Attributes

    Find Similar Parts

    Description Value
    12
    TO-220AC
    Single
    90
    2.95
    2
    175 °C
    600
    20

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.96373
    2000+
    $0.94731
    4000+
    $0.93264
    8000+
    $0.91842
    16000+
    $0.9035